ROHM BM63574S-VC, DC Motor Intelligent Power Module, 600 V 45 A 25-Pin, HSDIP25

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
223-6174
Mfr. Part No.:
BM63574S-VC
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Motor Type

DC Motor

Product Type

Intelligent Power Module

Maximum Collector Emitter Voltage (Vceo)

600 V

Maximum IGBT Collector Current

45 A

Pin Count

25

Package Type

HSDIP25

Automotive Standard

No

Configuration

3 Phase

Height

3.75 mm

Inverter Power Rating

41 W

Length

38.5 mm

Maximum Operating Temperature

115 °C

Maximum Supply Voltage

500 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

0 mV

Mount Type

Through Hole

Output Current

1 mA

Series

BM63574S

Standards/Approvals

No

Supply Current

2.8 mA

Typical Switching Frequency

20 kHz

Width

24.5 mm

The ROHM intelligent power module composed of gate drivers, bootstrap diodes, IGBTs, fly wheel diodes. It is a 3phase DC/AC inverter.

Low Side IGBT Open Emitter

Built -in Bootstrap Diode

Mainly used for compressor motor control for Air conditioner, washing machine, refrigerator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy