ROHM, DC Motor Intelligent Power Module, 600 V 45 A 25-Pin, HSDIP25
- RS Stock No.:
- 223-6168
- Mfr. Part No.:
- BM63374S-VC
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-6168
- Mfr. Part No.:
- BM63374S-VC
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Intelligent Power Module | |
| Motor Type | DC Motor | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 45A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Mount Type | Through Hole | |
| Package Type | HSDIP25 | |
| Pin Count | 25 | |
| Output Current | 1mA | |
| Minimum Supply Voltage | 0mV | |
| Maximum Supply Voltage | 500V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Width | 24.5mm | |
| Standards/Approvals | No | |
| Length | 38.5mm | |
| Series | BM63374S | |
| Height | 3.75mm | |
| Inverter Power Rating | 41W | |
| Supply Current | 2.8mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Intelligent Power Module | ||
Motor Type DC Motor | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 45A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Mount Type Through Hole | ||
Package Type HSDIP25 | ||
Pin Count 25 | ||
Output Current 1mA | ||
Minimum Supply Voltage 0mV | ||
Maximum Supply Voltage 500V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Width 24.5mm | ||
Standards/Approvals No | ||
Length 38.5mm | ||
Series BM63374S | ||
Height 3.75mm | ||
Inverter Power Rating 41W | ||
Supply Current 2.8mA | ||
Automotive Standard No | ||
The ROHM intelligent power module composed of gate drivers, bootstrap diodes, IGBTs, fly wheel diodes. It is a 3phase DC/AC inverter.
Low Side IGBT Open Emitter
Built -in Bootstrap Diode
Mainly used for compressor motor control for air conditioner, washing machine, refrigerator
Related links
- ROHM BM63374S-VC 600 V 45 A 25-Pin, HSDIP25
- ROHM 600 V 30 A 25-Pin, HSDIP25
- ROHM BM63574S-VC 600 V 45 A 25-Pin, HSDIP25
- ROHM BM63373S-VC 600 V 30 A 25-Pin, HSDIP25
- ROHM BM63573S-VC 600 V 30 A 25-Pin, HSDIP25
- ROHM BM63575S-VC 600 V 60 A 25-Pin, HSDIP25
- ROHM BM63573S-VA 600 V 30 A 25-Pin, HSDIP25
- ROHM BM63575S-VA 600 V 60 A 25-Pin, HSDIP25
