ROHM BM63573S-VC, DC Motor Intelligent Power Module, 600 V 30 A 25-Pin, HSDIP25

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
223-6173
Mfr. Part No.:
BM63573S-VC
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Intelligent Power Module

Motor Type

DC Motor

Configuration

3 Phase

Maximum IGBT Collector Current

30A

Maximum Collector Emitter Voltage Vceo

600V

Mount Type

Through Hole

Package Type

HSDIP25

Output Current

1mA

Pin Count

25

Maximum Supply Voltage

500V

Minimum Supply Voltage

0mV

Typical Switching Frequency

20kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

115°C

Width

24.5mm

Standards/Approvals

No

Series

BM63573S

Length

38.5mm

Height

3.75mm

Inverter Power Rating

33W

Automotive Standard

No

Supply Current

2.8mA

The ROHM intelligent power module composed of gate drivers, bootstrap diodes, IGBTs, fly wheel diodes. It is a 3phase DC/AC inverter.

Low Side IGBT Open Emitter

Built -in Bootstrap Diode

Mainly used for compressor motor control for air conditioner, washing machine, refrigerator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy