ROHM BD68888MUV-E2, Stepper Stepper Motor Driver 36-Pin, VQFN036V6060
- RS Stock No.:
- 249-1068
- Mfr. Part No.:
- BD68888MUV-E2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-1068
- Mfr. Part No.:
- BD68888MUV-E2
- Brand:
- ROHM
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
| Brand | ROHM | |
| Motor Type | Stepper | |
| Product Type | Stepper Motor Driver | |
| Mount Type | Surface | |
| Package Type | VQFN036V6060 | |
| Pin Count | 36 | |
| Output Current | 1.65A | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 8V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Series | BD68888MUV | |
| Width | 6mm | |
| Height | 1mm | |
| Length | 6mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Stepper | ||
Product Type Stepper Motor Driver | ||
Mount Type Surface | ||
Package Type VQFN036V6060 | ||
Pin Count 36 | ||
Output Current 1.65A | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 8V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Series BD68888MUV | ||
Width 6mm | ||
Height 1mm | ||
Length 6mm | ||
Standards/Approvals RoHS | ||
Supply Current 5mA | ||
Automotive Standard No | ||
The ROHM 36 V 2ch stepping motor driver is a bipolar low-consumption driver that driven by PWM constant current, rated power supply voltage of the device is 36 V, and rated output current is 1.65 A, this motor driver can drive 2ch bipolar stepping motors,
Two bipolar stepping motors can be driven
Rated output current 1.65 A/phase
Low ON resistance DMOS output
Para-in drive mode correspondence
PWM constant current control
Built-in spike noise blanking function
Power save function
Built-in logic input pull