STMicroelectronics STSPIN250, DC Motor DC Motor Driver, 12 V 2.6 A 16-Pin, VFQFPN
- RS Stock No.:
- 202-5532
- Mfr. Part No.:
- STSPIN250
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5532
- Mfr. Part No.:
- STSPIN250
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | DC Motor Driver | |
| Motor Type | DC Motor | |
| Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 2.6A | |
| Maximum Collector Emitter Voltage Vceo | 12V | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 16 | |
| Output Current | 2.6A | |
| Maximum Supply Voltage | 11V | |
| Minimum Supply Voltage | -0.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | STSPIN250 | |
| Width | 3.15mm | |
| Length | 3.15mm | |
| Height | 1mm | |
| Supply Current | 1.95mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type DC Motor Driver | ||
Motor Type DC Motor | ||
Configuration Full Bridge | ||
Maximum IGBT Collector Current 2.6A | ||
Maximum Collector Emitter Voltage Vceo 12V | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 16 | ||
Output Current 2.6A | ||
Maximum Supply Voltage 11V | ||
Minimum Supply Voltage -0.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series STSPIN250 | ||
Width 3.15mm | ||
Length 3.15mm | ||
Height 1mm | ||
Supply Current 1.95mA | ||
Automotive Standard No | ||
The STMicroelectronics Low voltage brush DC motor driver is designed to operate in battery powered scenarios and can be forced in a zero consumption state allowing a significant increase in battery life. The device offers a complete set of protection features including overcurrent, overtemperature and short-circuit protection.
Energy saving and long battery life with standby consumption less than 80nA
Current control with programmable off-time
- RS Stock No. 6807181P
- Mfr. Part No. A3950SLPTR-T
Each (Supplied on a Reel)
$6.07
- RS Stock No. 2167871P
- Mfr. Part No. STSPIN32F0601Q
Each (Supplied in a Tray)
$10.905
- RS Stock No. 2167871
- Mfr. Part No. STSPIN32F0601Q
Each (In a Pack of 2)
$10.905
- RS Stock No. 2348879
- Mfr. Part No. L99H02XPTR
Each (On a Reel of 1000)
$6.014
Related links
- STMicroelectronics 12 V 2.6 A 16-Pin, VFQFPN
- STMicroelectronics PWD5T60TR VFQFPN
- STMicroelectronics 250 V 18.9 mA 64-Pin, VFQFPN
- STMicroelectronics PWD5T60 VFQFPN
- STMicroelectronics STSPIN32F0252Q 250 V 18.9 mA 64-Pin, VFQFPN
- STMicroelectronics STSPIN32F0251Q 250 V 18.9 mA 64-Pin, VFQFPN
- STMicroelectronics 600 V 18.9 mA 64-Pin, VFQFPN
- STMicroelectronics STSPIN32F0601Q 600 V 18.9 mA 64-Pin, VFQFPN











