STMicroelectronics STSPIN32F0251Q, DC Motor DC Motor Driver, 250 V 18.9 mA 64-Pin, VFQFPN

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
216-7866
Mfr. Part No.:
STSPIN32F0251Q
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

DC Motor Driver

Motor Type

DC Motor

Configuration

3 Phase

Maximum IGBT Collector Current

18.9mA

Maximum Collector Emitter Voltage Vceo

250V

Mount Type

Surface

Package Type

VFQFPN

Pin Count

64

Output Current

1A

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

800kHz

Maximum Operating Temperature

150°C

Width

10.1mm

Height

1mm

Series

STSPIN32F0251

Standards/Approvals

No

Length

10.1mm

Supply Current

744μA

Automotive Standard

No

The STMicroelectronics STSPIN32F0251Q 250 V three-phase controller with MCU system-in-package is an extremely integrated solution for driving three phase applications, helping designers to reduce PCB area and overall bill-of-material.

Three-phase gate drivers

32-bit ARM® Cortex®

21 general-purpose I/O ports

6 general-purpose timers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy