STMicroelectronics GANSPIN612TR, DC Motor Motor Driver IC, 650 V 35-Pin, QFN
- RS Stock No.:
- 764-150
- Mfr. Part No.:
- GANSPIN612TR
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$11.25
(exc. GST)
$12.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 296 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.25 |
*price indicative
- RS Stock No.:
- 764-150
- Mfr. Part No.:
- GANSPIN612TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Motor Driver IC | |
| Motor Type | DC Motor | |
| Configuration | Half Bridge | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 35 | |
| Output Current | 5.5A | |
| Maximum Supply Voltage | 20V | |
| Minimum Supply Voltage | 3.3V | |
| Typical Switching Frequency | 200kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | GANSPIN612 | |
| Height | 9mm | |
| Width | 1mm | |
| Length | 9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Motor Driver IC | ||
Motor Type DC Motor | ||
Configuration Half Bridge | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 35 | ||
Output Current 5.5A | ||
Maximum Supply Voltage 20V | ||
Minimum Supply Voltage 3.3V | ||
Typical Switching Frequency 200kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series GANSPIN612 | ||
Height 9mm | ||
Width 1mm | ||
Length 9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The STMicroelectronics High voltage half bridge GaN motor driver is designed for efficient and reliable motor control, delivering fast switching, reduced losses, and stable power management for demanding high-voltage applications.
Supports reverse conduction with zero reverse recovery loss
Includes linear regulators for high-side and low-side supplies
Integrates internal bootstrap diode
Drives high-voltage half-bridge stages
Related links
- STMicroelectronics GANSPIN611 QFN
- STMicroelectronics STGIK50CH65T 650 V 50 A 30-Pin, SDIP
- STMicroelectronics L99H92Q5-TR QFN-32
- STMicroelectronics GANSPIN611TR QFN
- STMicroelectronics VNH9090AQTR QFN
- Renesas Electronics RAA2270634GNP#MA0 QFN-48
- Renesas Electronics RAJ306001GNP#AAN QFN
- Microchip 3.3 V 12-Pin, QFN
