onsemi FNA25012A, Brushless DC Motor Intelligent Power Module, 1.2 kV 75 A 34-Pin, SPMCB
- RS Stock No.:
- 185-8001
- Mfr. Part No.:
- FNA25012A
- Brand:
- onsemi
This image is representative of the product range
Add 48 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 24 units)*
$2,134.37
(exc. GST)
$2,347.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 January 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 24 - 24 | $88.932 | $2,134.37 | - |
| 48 - 72 | $86.708 | $2,080.99 | 2% |
| 96 + | $85.374 | $2,048.98 | 4% |
*price indicative
- RS Stock No.:
- 185-8001
- Mfr. Part No.:
- FNA25012A
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Intelligent Power Module | |
| Motor Type | Brushless DC Motor | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 75A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Mount Type | Through Hole | |
| Package Type | SPMCB | |
| Pin Count | 34 | |
| Output Current | 2mA | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 8.1mm | |
| Length | 80.5mm | |
| Width | 33.5mm | |
| Series | Motion SPM 2 | |
| Automotive Standard | No | |
| Supply Current | 15.5mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Intelligent Power Module | ||
Motor Type Brushless DC Motor | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 75A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Mount Type Through Hole | ||
Package Type SPMCB | ||
Pin Count 34 | ||
Output Current 2mA | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 8.1mm | ||
Length 80.5mm | ||
Width 33.5mm | ||
Series Motion SPM 2 | ||
Automotive Standard No | ||
Supply Current 15.5mA | ||
Non Compliant
- COO (Country of Origin):
- CN
Related links
- onsemi FNA25012A 1200 V 75 A 34-Pin, SPMCB
- onsemi AC Induction Intelligent Power Module SPMCA-A
- onsemi AC Induction Intelligent Power Module SPMCA-A
- onsemi FNA23512A AC Induction Intelligent Power Module SPMCA-A
- onsemi FNA22512A AC Induction Intelligent Power Module SPMCA-A
- onsemi AC Motor Driver IC SPM3
- onsemi AC Motor Driver IC 23-Pin, SPM5Q
- onsemi 7.5 V 8-Pin, SOIC
