onsemi MC33039DR2G, Brushless DC Motor Motor Controller, 7.5 V 8-Pin, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$3,432.50

(exc. GST)

$3,775.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$1.373$3,432.50-
5000 - 7500$1.35$3,375.001%
10000 +$1.318$3,295.004%

*price indicative

RS Stock No.:
121-6503
Mfr. Part No.:
MC33039DR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Motor Controller

Motor Type

Brushless DC Motor

Maximum Collector Emitter Voltage Vceo

7.5V

Mount Type

Surface

Package Type

SOIC

Output Current

20mA

Pin Count

8

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

9V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

4mm

Standards/Approvals

No

Length

5mm

Height

1.5mm

Series

MC33039

Inverter Power Rating

650mW

Automotive Standard

No

Supply Current

5mA

COO (Country of Origin):
PH

Motor Controllers and Pre-drivers, ON Semiconductor


Motor Controllers & Drivers, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy