Allegro Microsystems A4980KLPTR-T, Stepper Motor Driver IC, 28 V 1.4 A 28-Pin, TSSOP
- RS Stock No.:
- 172-9281
- Mfr. Part No.:
- A4980KLPTR-T
- Brand:
- Allegro Microsystems
This image is representative of the product range
Add 8000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$17,456.00
(exc. GST)
$19,200.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $4.364 | $17,456.00 | - |
| 8000 - 12000 | $4.255 | $17,020.00 | 2% |
| 16000 + | $4.189 | $16,756.00 | 4% |
*price indicative
- RS Stock No.:
- 172-9281
- Mfr. Part No.:
- A4980KLPTR-T
- Brand:
- Allegro Microsystems
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Motor Type | Stepper | |
| Product Type | Motor Driver IC | |
| Configuration | Microstepping DMOS Driver | |
| Maximum IGBT Collector Current | 1.4A | |
| Maximum Collector Emitter Voltage Vceo | 28V | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 4MHz | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.4mm | |
| Height | 1.05mm | |
| Series | A4980KLPTR | |
| Length | 9.7mm | |
| Standards/Approvals | No | |
| Supply Current | 4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Motor Type Stepper | ||
Product Type Motor Driver IC | ||
Configuration Microstepping DMOS Driver | ||
Maximum IGBT Collector Current 1.4A | ||
Maximum Collector Emitter Voltage Vceo 28V | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 4MHz | ||
Maximum Operating Temperature 150°C | ||
Width 4.4mm | ||
Height 1.05mm | ||
Series A4980KLPTR | ||
Length 9.7mm | ||
Standards/Approvals No | ||
Supply Current 4mA | ||
Automotive Standard No | ||
Motor Controllers, Allegro Microsystems
Motor Controllers & Drivers, Allegro Microsystems
Related links
- Allegro Microsystems A4980KLPTR-T 28 V 1.4 A 28-Pin, TSSOP
- Allegro Microsystems 35 V 2.5 A 28-Pin, TSSOP
- Allegro Microsystems 35 V 2 A 24-Pin, TSSOP
- Allegro Microsystems 35 V 2 A 24-Pin, SOIC
- Allegro Microsystems 30 V 0.65 A 16-Pin, SOIC
- Allegro Microsystems 45 V 0.75 A 24-Pin, SOIC
- Allegro Microsystems 30 V 0.75 A 24-Pin, SOIC
- Allegro Microsystems A3977SLPTR-T 35 V 2.5 A 28-Pin, TSSOP
