ROHM BD65491FV-E2, Brushed DC Motor Motor Driver IC 16-Pin, SSOP
- RS Stock No.:
- 171-4110
- Mfr. Part No.:
- BD65491FV-E2
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$15.46
(exc. GST)
$17.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 98 | $7.73 | $15.46 |
| 100 - 248 | $7.495 | $14.99 |
| 250 - 498 | $7.275 | $14.55 |
| 500 - 998 | $7.05 | $14.10 |
| 1000 + | $6.845 | $13.69 |
*price indicative
- RS Stock No.:
- 171-4110
- Mfr. Part No.:
- BD65491FV-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | Brushed DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | Half Bridge | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Output Current | 4A | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -30°C | |
| Typical Switching Frequency | 500kHz | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Series | BD65491 | |
| Width | 4.4mm | |
| Height | 1.15mm | |
| Inverter Power Rating | 0.87W | |
| Supply Current | 1.3mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Brushed DC Motor | ||
Product Type Motor Driver IC | ||
Configuration Half Bridge | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 16 | ||
Output Current 4A | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -30°C | ||
Typical Switching Frequency 500kHz | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Series BD65491 | ||
Width 4.4mm | ||
Height 1.15mm | ||
Inverter Power Rating 0.87W | ||
Supply Current 1.3mA | ||
Automotive Standard No | ||
The BD65491FV motor driver provides 1 Full-ON Drive H-bridge channel, while BD65492MUV provides 2 Full-ON Drive H-bridge channels. These ICs feature wide range operating from 1.8V and low power consumption by high switching speed in a Compact surface mount package.
Low ON-Resistance Power DMOS output: Full-ON Drive Block with 0.35Ω Typ.
Range of motor power supply voltage: 1.8V to 16.0V
Charge pump-less type with p-channel DMOS for the upper side transistor
The highest performance in regard to switching speed, and 4-values selection
Turn On Time: 150ns & Turn Off Time: 50ns
Drive mode switch function
Maximum output current for H-bridge: DC maximum 1.2A, Peak maximum 4.0A
Control input pins corresponding to the signal of 1.8V system
Built-in UVLO (Under Voltage Lockout Protection) function & TSD (Thermal Shut Down) circuit
Standby current: 0μA Typ.
Applications:
Coin Processing Machines
Digital Still Camera
Machine Vision Camera for Industrial
