ROHM BD6210F-E2, Brushed DC Motor Motor Driver IC 500 mA 8-Pin, SOP

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.22

(exc. GST)

$17.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 1,440 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$3.244$16.22-
25 - 45$3.146$15.733%
50 - 120$3.052$15.265%
125 - 245$2.958$14.798%
250 +$2.87$14.3511%

*price indicative

Packaging Options:
RS Stock No.:
124-6475
Mfr. Part No.:
BD6210F-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Motor Driver IC

Motor Type

Brushed DC Motor

Maximum IGBT Collector Current

500mA

Mount Type

Surface

Package Type

SOP

Pin Count

8

Output Current

2A

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

3V

Typical Switching Frequency

25kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

4.4mm

Standards/Approvals

No

Series

BD621xxx

Height

1.5mm

Length

5mm

Inverter Power Rating

0.68W

Supply Current

400μA

Automotive Standard

No

Motor Drivers, ROHM


Motor Controllers & Drivers, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy