STMicroelectronics L6207Q, Brushed DC Motor Motor Driver IC, 52 V 2.8 A 48-Pin, VFQFPN
- RS Stock No.:
- 168-8015
- Mfr. Part No.:
- L6207Q
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 1300 more to save $741.00
View bulk pricing optionsSubtotal (1 tray of 260 units)*
$1,482.26
(exc. GST)
$1,630.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 July 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 260 - 1040 | $5.701 | $1,482.26 | - |
| 1300 + | $5.131 | $1,334.06 | $741.00 |
*price indicative
- RS Stock No.:
- 168-8015
- Mfr. Part No.:
- L6207Q
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Brushed DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 2.8A | |
| Maximum Collector Emitter Voltage Vceo | 52V | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Output Current | 5.6A | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 52V | |
| Typical Switching Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 950μm | |
| Length | 7.15mm | |
| Width | 7.15mm | |
| Standards/Approvals | No | |
| Series | L6207Q | |
| Automotive Standard | No | |
| Supply Current | 2.5A | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Brushed DC Motor | ||
Product Type Motor Driver IC | ||
Configuration Full Bridge | ||
Maximum IGBT Collector Current 2.8A | ||
Maximum Collector Emitter Voltage Vceo 52V | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Output Current 5.6A | ||
Pin Count 48 | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 52V | ||
Typical Switching Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 950μm | ||
Length 7.15mm | ||
Width 7.15mm | ||
Standards/Approvals No | ||
Series L6207Q | ||
Automotive Standard No | ||
Supply Current 2.5A | ||
- COO (Country of Origin):
- MY
Brushed DC Motor Drivers, STMicroelectronics
Motor Controllers & Drivers, STMicroelectronics
Related links
- STMicroelectronics 52 V 2.8 A 48-Pin, VFQFPN
- STMicroelectronics L6207Q 52 V 2.8 A 48-Pin, VFQFPN
- STMicroelectronics L6206Q 52 V 2.8 A 48-Pin, VFQFPN
- STMicroelectronics 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics 52 V 2.8 A 20-Pin, PowerSO
- STMicroelectronics 52 V 2.8 A 20-Pin, SO-20
- STMicroelectronics 52 V 2.8 A 20-Pin, SOIC
- STMicroelectronics 52 V 1.4 A 20-Pin, SOIC
