Texas Instruments DRV8837DSGT, Brushed DC Motor Motor Driver IC 8-Pin, WSON
- RS Stock No.:
- 162-7674
- Mfr. Part No.:
- DRV8837DSGT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-7674
- Mfr. Part No.:
- DRV8837DSGT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | Brushed DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | Half Bridge | |
| Mount Type | Surface | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Output Current | 1.8A | |
| Minimum Supply Voltage | 0mV | |
| Maximum Supply Voltage | 11V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 61340-5-1 | |
| Height | 750μm | |
| Length | 2.1mm | |
| Width | 2.1mm | |
| Series | DRV8837 | |
| Automotive Standard | No | |
| Supply Current | 1.5mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type Brushed DC Motor | ||
Product Type Motor Driver IC | ||
Configuration Half Bridge | ||
Mount Type Surface | ||
Package Type WSON | ||
Pin Count 8 | ||
Output Current 1.8A | ||
Minimum Supply Voltage 0mV | ||
Maximum Supply Voltage 11V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 61340-5-1 | ||
Height 750μm | ||
Length 2.1mm | ||
Width 2.1mm | ||
Series DRV8837 | ||
Automotive Standard No | ||
Supply Current 1.5mA | ||
- COO (Country of Origin):
- MY
