Texas Instruments, Brushed DC Motor Motor Driver IC, 55 V 3 A 11-Pin, TO-220
- RS Stock No.:
- 923-2420
- Mfr. Part No.:
- LMD18201T/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 20 units)*
$783.44
(exc. GST)
$861.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 20 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 20 + | $39.172 | $783.44 |
*price indicative
- RS Stock No.:
- 923-2420
- Mfr. Part No.:
- LMD18201T/NOPB
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushed DC Motor | |
| Configuration | Half Bridge | |
| Maximum IGBT Collector Current | 3A | |
| Maximum Collector Emitter Voltage Vceo | 55V | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 11 | |
| Output Current | 6A | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 55V | |
| Typical Switching Frequency | 500kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 20.02mm | |
| Width | 4.5mm | |
| Series | LMD18201 | |
| Height | 10.69mm | |
| Supply Current | 25mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Motor Driver IC | ||
Motor Type Brushed DC Motor | ||
Configuration Half Bridge | ||
Maximum IGBT Collector Current 3A | ||
Maximum Collector Emitter Voltage Vceo 55V | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 11 | ||
Output Current 6A | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 55V | ||
Typical Switching Frequency 500kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 20.02mm | ||
Width 4.5mm | ||
Series LMD18201 | ||
Height 10.69mm | ||
Supply Current 25mA | ||
Automotive Standard No | ||
Motion/Motor Controllers, Texas Instruments
Motor Controllers & Drivers, Texas Instruments
- RS Stock No. 0407139P
- Mfr. Part No. LMD18201T/NOPB
- RS Stock No. 8660225
- Mfr. Part No. LMD18200T/NOPB
- RS Stock No. 5344276P
- Mfr. Part No. LMD18200T/NOPB
- RS Stock No. 0407139
- Mfr. Part No. LMD18201T/NOPB
Related links
- Texas Instruments LMD18201T/NOPB 55 V 3 A 11-Pin, TO-220
- Texas Instruments 55 V 3 A 11-Pin, TO-220
- Texas Instruments 55 V 3 A 15-Pin, TO-220
- Texas Instruments LMD18245T/NOPB 55 V 3 A 15-Pin, TO-220
- Texas Instruments LMD18200T/NOPB 55 V 3 A 11-Pin, TO-220
- Texas Instruments WSON
- Texas Instruments 7 V 8-Pin, WSON
- Texas Instruments 52 V 6 A 44-Pin, HTSSOP









