Texas Instruments, Brushed DC Motor Motor Driver IC, 55 V 3 A 15-Pin, TO-220
- RS Stock No.:
- 922-2186
- Mfr. Part No.:
- LMD18245T/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 20 units)*
$912.00
(exc. GST)
$1,003.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 60 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 + | $45.60 | $912.00 |
*price indicative
- RS Stock No.:
- 922-2186
- Mfr. Part No.:
- LMD18245T/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | Brushed DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | DMOS | |
| Maximum IGBT Collector Current | 3A | |
| Maximum Collector Emitter Voltage Vceo | 55V | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 15 | |
| Output Current | 3A | |
| Maximum Supply Voltage | 55V | |
| Minimum Supply Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | LMD18245 | |
| Height | 17.5mm | |
| Length | 20.01mm | |
| Width | 4.5mm | |
| Supply Current | 15mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type Brushed DC Motor | ||
Product Type Motor Driver IC | ||
Configuration DMOS | ||
Maximum IGBT Collector Current 3A | ||
Maximum Collector Emitter Voltage Vceo 55V | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 15 | ||
Output Current 3A | ||
Maximum Supply Voltage 55V | ||
Minimum Supply Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series LMD18245 | ||
Height 17.5mm | ||
Length 20.01mm | ||
Width 4.5mm | ||
Supply Current 15mA | ||
Automotive Standard No | ||
- RS Stock No. 7616188P
- Mfr. Part No. LMD18245T/NOPB
Each (Supplied in a Tube)
$51.94
- RS Stock No. 5344276P
- Mfr. Part No. LMD18200T/NOPB
Each (Supplied in a Tube)
$48.32
- RS Stock No. 8660225
- Mfr. Part No. LMD18200T/NOPB
Each (In a Tube of 20)
$71.75
- RS Stock No. 7616188
- Mfr. Part No. LMD18245T/NOPB
Each
$51.94
Related links
- Texas Instruments LMD18245T/NOPB 55 V 3 A 15-Pin, TO-220
- Texas Instruments 55 V 3 A 11-Pin, TO-220
- Texas Instruments LMD18201T/NOPB 55 V 3 A 11-Pin, TO-220
- Texas Instruments LMD18200T/NOPB 55 V 3 A 11-Pin, TO-220
- Texas Instruments WSON
- Texas Instruments 7 V 8-Pin, WSON
- Texas Instruments 52 V 6 A 44-Pin, HTSSOP
- Texas Instruments 36 V 1 A 16-Pin, PDIP









