Texas Instruments DRV8840PWP, Brushed Motor Driver IC, 45 V 3.5A 28-Pin, HTSSOP
- RS Stock No.:
- 162-6151
- Mfr. Part No.:
- DRV8840PWP
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6151
- Mfr. Part No.:
- DRV8840PWP
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | Brushed DC | |
| Output Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 3.5A | |
| Maximum Collector Emitter Voltage | 45 V | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP | |
| Pin Count | 28 | |
| Maximum Operating Supply Voltage | 45 V | |
| Minimum Operating Supply Voltage | 8.2 V | |
| Typical Switching Frequency | 50kHz | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 9.8 x 4.5 x 1.05mm | |
| Length | 9.8mm | |
| Height | 1.05mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type Brushed DC | ||
Output Configuration Full Bridge | ||
Maximum IGBT Collector Current 3.5A | ||
Maximum Collector Emitter Voltage 45 V | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Pin Count 28 | ||
Maximum Operating Supply Voltage 45 V | ||
Minimum Operating Supply Voltage 8.2 V | ||
Typical Switching Frequency 50kHz | ||
Maximum Operating Temperature +85 °C | ||
Width 4.5mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 9.8 x 4.5 x 1.05mm | ||
Length 9.8mm | ||
Height 1.05mm | ||
- COO (Country of Origin):
- TW
Related links
- Texas Instruments DRV8829PWP 45 V 3.5A 28-Pin, HTSSOP
- Texas Instruments DRV8844PWP 60 V 3.5A 28-Pin, HTSSOP
- Texas Instruments 45 V 3.5 A 28-Pin, HTSSOP
- Texas Instruments DRV8842PWP 45 V 3.5 A 28-Pin, HTSSOP
- Texas Instruments DRV8812PWP 45 V 1.1A 28-Pin, HTSSOP
- Texas Instruments 52 V 6 A 44-Pin, HTSSOP
- Texas Instruments 18 V 1 A 16-Pin, HTSSOP
- STMicroelectronics L6472PD 45 V 3 A 36-Pin, PowerSO
