STMicroelectronics L6472PD, Stepper Motor Driver IC, 45 V 3 A 36-Pin, PowerSO

This image is representative of the product range

Subtotal (1 unit)*

$17.15

(exc. GST)

$18.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.15

*price indicative

Packaging Options:
RS Stock No.:
828-9973
Mfr. Part No.:
L6472PD
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Motor Driver IC

Motor Type

Stepper

Configuration

DMOS

Maximum IGBT Collector Current

3A

Maximum Collector Emitter Voltage Vceo

45V

Mount Type

Surface

Package Type

PowerSO

Output Current

3A

Pin Count

36

Maximum Supply Voltage

45V

Minimum Supply Voltage

8V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

512kHz

Maximum Operating Temperature

150°C

Series

L6472

Width

11.1mm

Standards/Approvals

No

Length

16mm

Height

3.3mm

Supply Current

650μA

Automotive Standard

No

Stepper Motor Drivers, STMicroelectronics


Motor Controllers & Drivers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy