Texas Instruments DRV8844PWP, Brushed Motor Driver IC, 60 V 3.5A 28-Pin, HTSSOP
- RS Stock No.:
- 162-8569
- Mfr. Part No.:
- DRV8844PWP
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8569
- Mfr. Part No.:
- DRV8844PWP
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | Brushed DC | |
| Output Configuration | Quad Half Bridge | |
| Maximum IGBT Collector Current | 3.5A | |
| Maximum Collector Emitter Voltage | 60 V | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP | |
| Pin Count | 28 | |
| Maximum Operating Supply Voltage | 60 V | |
| Minimum Operating Supply Voltage | 8 V | |
| Dimensions | 9.8 x 4.5 x 1.05mm | |
| Width | 4.50mm | |
| Height | 1.05mm | |
| Maximum Operating Temperature | +80 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 9.8mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type Brushed DC | ||
Output Configuration Quad Half Bridge | ||
Maximum IGBT Collector Current 3.5A | ||
Maximum Collector Emitter Voltage 60 V | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Pin Count 28 | ||
Maximum Operating Supply Voltage 60 V | ||
Minimum Operating Supply Voltage 8 V | ||
Dimensions 9.8 x 4.5 x 1.05mm | ||
Width 4.50mm | ||
Height 1.05mm | ||
Maximum Operating Temperature +80 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 9.8mm | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments DRV8840PWP 45 V 3.5A 28-Pin, HTSSOP
- Texas Instruments DRV8829PWP 45 V 3.5A 28-Pin, HTSSOP
- Texas Instruments 60 V 1.75 A 28-Pin, HTSSOP
- Texas Instruments DRV8313PWP 60 V 1.75 A 28-Pin, HTSSOP
- Texas Instruments 45 V 3.5 A 28-Pin, HTSSOP
- Texas Instruments DRV8842PWP 45 V 3.5 A 28-Pin, HTSSOP
- ROHM BD16938AEFV-CE2 HTSSOP-B
- Texas Instruments HTSSOP
