ROHM BD6211F-E2, Brushed DC Motor Motor Driver IC, 7 V 1 A 8-Pin, SOP
- RS Stock No.:
- 699-6736
- Mfr. Part No.:
- BD6211F-E2
- Brand:
- ROHM
This image is representative of the product range
Add 625 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$2.93
(exc. GST)
$3.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 29 unit(s) ready to ship from another location
- Plus 1,681 unit(s) shipping from 25 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 624 | $2.93 | - |
| 625 - 1249 | $2.86 | 2% |
| 1250 + | $2.82 | 3% |
*price indicative
- RS Stock No.:
- 699-6736
- Mfr. Part No.:
- BD6211F-E2
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushed DC Motor | |
| Configuration | Half Bridge | |
| Maximum IGBT Collector Current | 1A | |
| Maximum Collector Emitter Voltage Vceo | 7V | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Typical Switching Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 4.4mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Series | BD6211F | |
| Inverter Power Rating | 0.68W | |
| Supply Current | 1.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Motor Driver IC | ||
Motor Type Brushed DC Motor | ||
Configuration Half Bridge | ||
Maximum IGBT Collector Current 1A | ||
Maximum Collector Emitter Voltage Vceo 7V | ||
Mount Type Surface | ||
Package Type SOP | ||
Output Current 1A | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Typical Switching Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 4.4mm | ||
Height 1.5mm | ||
Length 5mm | ||
Series BD6211F | ||
Inverter Power Rating 0.68W | ||
Supply Current 1.5mA | ||
Automotive Standard No | ||
