ROHM BD6211F-E2, Brushed DC Motor Motor Driver IC, 7 V 1 A 8-Pin, SOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$4,015.00

(exc. GST)

$4,417.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500$1.606$4,015.00
5000 - 7500$1.566$3,915.00
10000 +$1.542$3,855.00

*price indicative

RS Stock No.:
169-0420
Mfr. Part No.:
BD6211F-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Motor Type

Brushed DC Motor

Product Type

Motor Driver IC

Configuration

Half Bridge

Maximum IGBT Collector Current

1A

Maximum Collector Emitter Voltage Vceo

7V

Mount Type

Surface

Package Type

SOP

Output Current

1A

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

3V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

100kHz

Maximum Operating Temperature

85°C

Series

BD6211F

Length

5mm

Standards/Approvals

No

Width

4.4mm

Height

1.5mm

Inverter Power Rating

0.68W

Supply Current

1.5mA

Automotive Standard

No

COO (Country of Origin):
JP

Motor Drivers, ROHM


Motor Controllers & Drivers, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy