Schneider Electric Spring Return Enclosed Push Button - 1 NO/1 NC, Polycarbonate, 2 Cutouts, Green, Red, I/O, IP69K,

Subtotal (1 unit)*

$344.05

(exc. GST)

$378.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$344.05

*price indicative

RS Stock No.:
330-8509
Distrelec Article No.:
135-12-362
Mfr. Part No.:
XALD213
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

XALD

Product Type

Enclosed Push Button

Number of Cutouts

2

Push Button Marking

I/O

Push Button Colour

Green, Red

Push Button Material

Polycarbonate

Enclosure Colour

Grey

Contact Configuration

1 NO/1 NC

Enclosure Material

Polycarbonate

IP Rating

IP69K, IP66, IP67

Cutout Diameter

22mm

Minimum Operating Temperature

-40°C

Push Button Actuation

Spring Return

Maximum Operating Temperature

70°C

Length

68mm

Width

68mm

Standards/Approvals

UL, CSA

Hazardous Area Certification

No

Depth

53mm

Terminal Type

Screw

RoHS Status: Exempt

COO (Country of Origin):
DE

Schneider Electric Enclosed Push Button, Screw Clamp Terminal Type, 2 x Flush Button Actuators - Harmony XALD Series - XALD213


Need a reliable way to quickly stop and start your industrial equipment? Get your hands on this enclosed push button from Schneider Electric. Pressing on the green actuator causes the contacts to close and set connected machinery in motion. Simply push the red button to turn it off again. Universally recognised 'on' and 'off' symbols are clearly printed in white to make sure no one gets their wires crossed. Impulse voltages are no trouble for this unit, which withstands surges up to 6kV. Its low weight of 233g puts minimal strain on the mounting surface.

Features & Benefits


• Withstands harsh environments thanks to a wide operating temperature range between -40°C and +70°C

• 0.8 to 1.2Nm tightening torque means it's a breeze to install by hand

• Impact-resistant polycarbonate body holds up in tough conditions

• IP66 rating means it's dust-tight and withstands high-pressure water jets from any direction, so safe to wash down

Applications


• Lifting systems

• Rolling shutters

• Packaging equipment

How long will this control station last?


It has a durability rating of 10 million cycles, so you can trust it to handle constant use.

Start/Stop, I/O Double/Triple Switches


Green and red 22mm diameter, spring return double insulated bezel push buttons

Stop button fitted with 1 N/C contact block, start button fitted with 1 N/O contact

I/O with red LED pilot light available

’STOP’ ’START’; version has marking on legend holder and legend below head

Double insulated

IP65 rated

Polycarbonate construction

Dimensions 106x68x62mm (incl button) (Double)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy