Omron 5 VA, 100V ac, 240 V ac, 1 Phase, 60A Motor Controller, Current Controller Function
- RS Stock No.:
- 266-010
- Mfr. Part No.:
- G3PW-A260EU-C
- Brand:
- Omron
Subtotal (1 unit)*
$799.60
(exc. GST)
$879.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $799.60 |
*price indicative
- RS Stock No.:
- 266-010
- Mfr. Part No.:
- G3PW-A260EU-C
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Phases | 1 | |
| Product Type | Motor Controller | |
| Control Function | Current Controller | |
| Output Voltage | 264V ac | |
| Supply Voltage | 100V ac, 240V ac | |
| Current Rating | 60A | |
| Power Rating | 5VA | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 55°C | |
| Series | G3PW | |
| Standards/Approvals | UL, RoHS, CSA, EAC, CE, TUV, EN | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Phases 1 | ||
Product Type Motor Controller | ||
Control Function Current Controller | ||
Output Voltage 264V ac | ||
Supply Voltage 100V ac, 240V ac | ||
Current Rating 60A | ||
Power Rating 5VA | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 55°C | ||
Series G3PW | ||
Standards/Approvals UL, RoHS, CSA, EAC, CE, TUV, EN | ||
- COO (Country of Origin):
- JP
Related links
- Omron 5 VA Motor Controller 240 V ac 60A, Current Controller Function
- Omron 5 VA Motor Controller 240 V ac 45A, Current Controller Function
- Omron 5 VA Motor Controller 240 V ac 20A, Current Controller Function
- SMC 24 W Motor Controller 1.3A, Current Controller Function
- ABB DC Motor Controller 3 Phase Current Controller Function
- STMicroelectronics 4 W DC Motor Controller 2 Phase Current Controller Function
- Siemens 2.7 kW DC Motor Controller 3 Phase Current Controller Function
- Schneider Electric Servo Control Speed Controller Manual, Current Controller Function
