Siemens 230V ac Rotary Actuator, 10 Nm
- RS Stock No.:
- 636-513
- Mfr. Part No.:
- GLB111.9E/MO / S55499-D206
- Brand:
- Siemens
Subtotal (1 unit)*
$790.09
(exc. GST)
$869.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $790.09 |
*price indicative
- RS Stock No.:
- 636-513
- Mfr. Part No.:
- GLB111.9E/MO / S55499-D206
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rotary Actuator | |
| Power Consumption | 2.5W | |
| Supply Voltage | 230V ac | |
| Motor Torque | 10Nm | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | 0°C | |
| Angle of Rotation | 90° | |
| Running Time | 150s | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, UKCA | |
| Series | GLB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rotary Actuator | ||
Power Consumption 2.5W | ||
Supply Voltage 230V ac | ||
Motor Torque 10Nm | ||
IP Rating IP54 | ||
Minimum Operating Temperature 0°C | ||
Angle of Rotation 90° | ||
Running Time 150s | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, UKCA | ||
Series GLB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Electromotoric Rotary Actuator is a high-performance actuator designed for ball valves in industrial and HVAC applications. Operating on AC 24 V power, this actuator provides a robust 10 Nm torque to ensure reliable and precise valve control. Equipped with Modbus RTU communication, it offers seamless integration into automated control systems, enabling efficient monitoring and remote control. With a 150-second cycle time, the actuator guarantees accurate valve adjustments for optimal system performance.
RoHS compliant
CE and UKCA compliant
Durable construction
