Schneider Electric 2.4 kW, 400V, 3 Phase, 15A Servo Drive, Motor Management Function
- RS Stock No.:
- 653-934
- Mfr. Part No.:
- LXM62DD15C21000
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$4,272.37
(exc. GST)
$4,699.61
(inc. GST)
- RS Stock No.:
- 653-934
- Mfr. Part No.:
- LXM62DD15C21000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motor Management | |
| Supply Voltage | 400V | |
| Output Voltage | 24V | |
| Current Rating | 15A | |
| Power Rating | 2.4kW | |
| Overall Length | 310mm | |
| Overall Width | 44.5mm | |
| Overall Depth | 270mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, EN/IEC 61800-5-1, CSA, CE | |
| Series | LXM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motor Management | ||
Supply Voltage 400V | ||
Output Voltage 24V | ||
Current Rating 15A | ||
Power Rating 2.4kW | ||
Overall Length 310mm | ||
Overall Width 44.5mm | ||
Overall Depth 270mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, EN/IEC 61800-5-1, CSA, CE | ||
Series LXM | ||
- COO (Country of Origin):
- FR
The Schneider Electric Single Drive is engineered for precision control in automation processes, offering reliable performance in demanding industrial environments. Designed for compatibility with a range of servo motors, this drive excels in applications requiring high torque and speed optimisation. With robust support for both three-phase and single-phase configurations, it ensures efficient operation at different voltage levels. Its compact design allows for seamless integration into existing systems, while advanced safety functions like safe torque off (STO) enhance operational security. The drive is a key component for those seeking to improve their automation systems with a dependable and high-performance solution.
Compatibility with multiple servo motors for versatile applications
Three-phase and single-phase operation supports various supply needs
Continuous power output of 2.4 kW ensures effective performance
Integrated communication interface via SERCOS III for enhanced connectivity
Advanced safety function (STO) provides secure operation
Compact dimensions (270 mm depth, 310 mm height, and 44.5 mm width) facilitate easy installation
Durable design with an IP20 degree of protection suitable for industrial settings
Environmentally compliant with RoHS, REACh, and other international standards
Vibration and shock resistance ensures reliability in a range of operating conditions
Warranty of 18 months offers peace of mind for users
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Schneider Electric 2.4 kW Motor Controller 3 Phase Motor Management Function
- Siemens 5 kW Servo Drive 480 V 15A, Motor Management Function
- Schneider Electric 24.7 kW Servo Drive 3 Phase Motor Management Function
- Schneider Electric 0.95 kW Servo Drive 3 Phase Motor Management Function
- Schneider Electric 2.4 kW Servo Drive 5A
- Festo 6 kW Servo Drive 3 Phase Speed Controller Current Controller Manual
- Siemens 5 kW Servo Drive 480 V 15A, Motion Function
- Omron 5.5 kW Servo Drive 3 Phase, 30A













