Omron 5.5 kW, 400V, 3 Phase, 30A Servo Drive
- RS Stock No.:
- 214-7367
- Distrelec Article No.:
- 302-29-220
- Mfr. Part No.:
- R88D-1SN55F-ECT
- Brand:
- Omron
Subtotal (1 unit)*
$7,316.66
(exc. GST)
$8,048.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,316.66 |
*price indicative
- RS Stock No.:
- 214-7367
- Distrelec Article No.:
- 302-29-220
- Mfr. Part No.:
- R88D-1SN55F-ECT
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Output Voltage | 400V | |
| Supply Voltage | 400V | |
| Current Rating | 30A | |
| Power Rating | 5.5kW | |
| Overall Length | 180mm | |
| Overall Width | 200mm | |
| Overall Depth | 235mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Series | 1S | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Output Voltage 400V | ||
Supply Voltage 400V | ||
Current Rating 30A | ||
Power Rating 5.5kW | ||
Overall Length 180mm | ||
Overall Width 200mm | ||
Overall Depth 235mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Series 1S | ||
Standards/Approvals No | ||
The Omron 1S servo drive has 7.83 mA leakage current and 230 V input voltage.
It has Improved loop control for overshoot and quick setting time
It has Fast and secure screw-less push-in in all connectors
Related links
- Omron 1.5 kW Servo Drive 3 Phase Motion Function
- Omron 1 kW Servo Drive 3 Phase Motion Function
- Omron 2 kW Servo Drive 3 Phase Motion Function
- Omron 3 kW Servo Drive 1 Phase Motion Function
- Omron 3 kW Servo Drive 3 Phase Motion Function
- Omron 0.1 kW Servo Drive 1 Phase, 0.8A
- Omron 1.5 kW Servo Drive 1 Phase Motion Function
- Omron Variable Speed Drive 3 Phase, M1 Series 400V ac 11.1 A
