Schneider Electric 24.7 kW, 400V, 3 Phase, 130A Servo Drive, Motor Management Function

Subtotal (1 unit)*

$9,296.70

(exc. GST)

$10,226.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,296.70

*price indicative

RS Stock No.:
653-830
Mfr. Part No.:
LXM62DC13C21000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Drive

Number of Phases

3

Control Function

Motor Management

Supply Voltage

400V

Output Voltage

400V

Current Rating

130A

Power Rating

24.7kW

Overall Length

310mm

Overall Width

89.5mm

Overall Depth

270mm

IP Rating

IP20

Minimum Operating Temperature

5°C

Maximum Operating Temperature

55°C

Series

LXM

Standards/Approvals

CSA, UL, CE, EN/IEC 61800-5-1

COO (Country of Origin):
FR
The Schneider Electric Single Drive is meticulously designed for optimal performance in sophisticated servo motor applications. This advanced drive seamlessly integrates with a range of high-performance servo motors, ensuring enhanced torque and speed efficiency. The robust specifications include a continuous output current of 50 A and a peak output of 130 A over short durations, making it ideal for demanding industrial environments. Equipped with essential safety functions like safe torque off, and a communication interface through SERCOS III, it promises reliability and precision. With a compact design and key certifications, this drive is built to excel under various operational conditions, making it an indispensable component for modern automation solutions.

Compatible with a variety of servo motors to enhance performance across applications

Provides a continuous output of 50 A, ensuring consistent operation

Achieves a peak output of 130 A, delivering high power when required

Switching frequency of 8 kHz optimises efficiency and responsiveness

Integrated safety functions, including STO, enhance operational safety

SERCOS III communication interface supports advanced automation protocols

Compact dimensions of 270 mm depth, 310 mm height, and 89.5 mm width facilitate easy integration

Built to comply with international standards such as UL 508C and IEC 61800-5-1 for quality assurance

IP20 degree of protection ensures durability in various environments

Each
$7,850.11
  • RS Stock No. 0686874
  • Mfr. Part No. 8EI022HCD10.0A00-1
Each
$13,926.45
  • RS Stock No. 0686872
  • Mfr. Part No. 8EI022HCD10.0000-1
Each
$14,157.66
  • RS Stock No. 0686873
  • Mfr. Part No. 8EI022HCD10.0100-1
Each
$14,244.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy