Schneider Electric 2.4 kW, 400V, 3 Phase, 15A Motor Controller, Motor Management Function

Subtotal (1 unit)*

$4,272.37

(exc. GST)

$4,699.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,272.37

*price indicative

RS Stock No.:
664-442
Mfr. Part No.:
LXM62DD15C21000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Controller

Number of Phases

3

Control Function

Motor Management

Supply Voltage

400V

Output Voltage

400V

Current Rating

15A

Power Rating

2.4kW

Overall Length

310mm

Overall Width

44.5mm

Overall Depth

270mm

IP Rating

IP20

Minimum Operating Temperature

5°C

Maximum Operating Temperature

55°C

Series

LXM

Standards/Approvals

CSA, UL, EN/IEC 61800-5-1, CE

COO (Country of Origin):
FR
The Schneider Electric Single drive features SERCOS III physical interface. It offers 2 digital/2 touch probe inputs and 2 digital outputs. It is a single drive with a rated supply voltage of 24VDC, a continuous output current of 5A at 4kHz and a continuous power of 2.4kW. It is furnished with connectors for electrical connection. It is suitable for general machine control, packaging machine automation and material handling applications.

Certified by CE CSA EAC TUV and UL

IP20 protection rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy