Schneider Electric Servo Control, Current Controller, Positioning, Homing, Speed Controller, Manual Function
- RS Stock No.:
- 796-8644
- Mfr. Part No.:
- VW3M9201
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$703.42
(exc. GST)
$773.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $703.42 |
*price indicative
- RS Stock No.:
- 796-8644
- Mfr. Part No.:
- VW3M9201
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Control | |
| Control Function | Current Controller, Positioning, Homing, Speed Controller, Manual | |
| Overall Length | 170mm | |
| Overall Width | 115mm | |
| Overall Depth | 82mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Control | ||
Control Function Current Controller, Positioning, Homing, Speed Controller, Manual | ||
Overall Length 170mm | ||
Overall Width 115mm | ||
Overall Depth 82mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
LEXIUM32I Connection Module
Professional range of Connection Modules & Communication Interface for LEXIUM32I Series with STO (Safe Torque Off) Integrated safety Function
Options available for CANopen / CANmotion & EtherCAT Bus
Connection Module & Communication Interface via industrial connectors
Supports M8 & M12 Connectors
2x STO Function
2 & 4 Logic Inputs via M8 Connectors
LEXIUM32I Series
- RS Stock No. 7968647
- Mfr. Part No. VW3M9202
Each
$521.45
- RS Stock No. 7968638
- Mfr. Part No. VW3M9108
Each
$539.14
- RS Stock No. 7968625
- Mfr. Part No. VW3M9106
Each
$727.56
- RS Stock No. 7968669
- Mfr. Part No. VW3M9209
Each
$584.60
Related links
- Schneider Electric Servo Control Manual Homing, Speed Controller Function
- Schneider Electric Servo Control Manual Positioning, Homing Function
- Schneider Electric Servo Control Current Controller Speed Controller, Positioning Function
- Schneider Electric Servo Control Positioning Manual, Homing Function
- Schneider Electric Servo Control Homing Positioning, Speed Controller Function
- Schneider Electric Servo Control Speed Controller Manual, Current Controller Function
- Schneider Electric Servo Control Homing Positioning, Current Controller Function
- Festo 300 W Servo Drive 48V dc Homing Current Controller Manual Function











