Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5213343
- RS Stock No.:
- 288-2837
- Mfr. Part No.:
- NEBM-SF1W31-EH-2.6-Q15N-LE14
- Brand:
- Festo
Subtotal (1 unit)*
$521.57
(exc. GST)
$573.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $521.57 |
*price indicative
- RS Stock No.:
- 288-2837
- Mfr. Part No.:
- NEBM-SF1W31-EH-2.6-Q15N-LE14
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Energy Chains | |
| Series | NEBM | |
| Standards/Approvals | EN 61984, RoHS, EN 61076-2-111 | |
| Model Number | 5213343 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Accessory Type Motor Cable | ||
For Use With Energy Chains | ||
Series NEBM | ||
Standards/Approvals EN 61984, RoHS, EN 61076-2-111 | ||
Model Number 5213343 | ||
- COO (Country of Origin):
- BG
The Festo motor cable is a high-quality cable suitable for energy chains. With a wide operational voltage range, bending radius, and IP20 protection, this cable is designed to meet various industrial needs.
Conforms to standard DIN 47100
Nominal operating voltage DC 24 V
Bending radius suitable for fixed and moving cables
CE marking in accordance with EU RoHS Directive
Low corrosion stress with CRC 1 class
RoHS-compliant material for sustainability
Related links
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5213342
- Festo Cable NEBM Series Cable for Use with Controllers
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5105620
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5085057
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5105619
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5105618
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5085056
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5085059
