Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5105619

Subtotal (1 unit)*

$592.50

(exc. GST)

$651.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$592.50

*price indicative

RS Stock No.:
288-2840
Mfr. Part No.:
NEBM-SM12G8-E-20-Q5-LE6
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Motor Cable

Product Type

Cable

For Use With

Energy Chains

Series

NEBM

Standards/Approvals

EN 61076-2-111, EN 61984, RoHS

Model Number

5105619

COO (Country of Origin):
DE
The Festo motor cable is a high-quality cable suitable for energy chains. It has a cable length of 20m and a bending radius of ≥62mm, making it ideal for various industrial applications. With a nominal operating voltage of DC 24V and a degree of protectio

8-core cable design for efficient power transmission

Suitable for use in a wide temperature range from -40°C to 80°C

RoHS-compliant materials for environmental sustainability

CE marked for compliance with EU RoHS Directive

TPE-U(PUR) cable sheath for durability and flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy