Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5213342
- RS Stock No.:
- 288-2838
- Mfr. Part No.:
- NEBM-SF1W31-EH-2.6-Q15N-LE28
- Brand:
- Festo
Subtotal (1 unit)*
$782.22
(exc. GST)
$860.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $782.22 |
*price indicative
- RS Stock No.:
- 288-2838
- Mfr. Part No.:
- NEBM-SF1W31-EH-2.6-Q15N-LE28
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Energy Chains | |
| Series | NEBM | |
| Standards/Approvals | RoHS, EN 61984, EN 61076-2-111 | |
| Model Number | 5213342 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Accessory Type Motor Cable | ||
For Use With Energy Chains | ||
Series NEBM | ||
Standards/Approvals RoHS, EN 61984, EN 61076-2-111 | ||
Model Number 5213342 | ||
- COO (Country of Origin):
- BG
The Festo motor cable is designed to meet standard DIN 47100 specifications and is suitable for energy chains with a cable length of 2.6m. It has an IP20 degree of protection and can operate in temperatures ranging from -20°C to 75°C, making it ideal for
Conforms to standard DIN 47100
Suitable for energy chains
IP20 degree of protection
Operational voltage range of DC 0V to 50V
Nominal operating voltage of DC 24V
Current rating at 40°C is 0.5A
Immunity to surge up to 0.25 kV
Suitable bending radius for fixed and moving cable
RoHS-compliant and low corrosion stress
Related links
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5213343
- Festo Cable NEBM Series Cable for Use with Controllers
- Festo Motor Cable NEBM Series Cable for Use with Motor,5251377
- Festo Motor Cable NEBM Series Cable for Use with Motor,5251379
- Festo Motor Cable NEBM Series Cable for Use with Motor,5251375
- Festo Motor Cable NEBM Series Cable for Use with Motor,5251378
- Festo Motor Cable NEBM Series Cable for Use with Motor,5251376
- Festo Motor Cable NEBM Series Cable,NEBM-M23G15-EH-7.5-Q10N-R3LEG14
