Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5085056
- RS Stock No.:
- 288-2835
- Mfr. Part No.:
- NEBM-S1G9-E-20-Q5-LE6
- Brand:
- Festo
Subtotal (1 unit)*
$724.28
(exc. GST)
$796.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.28 |
*price indicative
- RS Stock No.:
- 288-2835
- Mfr. Part No.:
- NEBM-S1G9-E-20-Q5-LE6
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Energy Chains | |
| Series | NEBM | |
| Standards/Approvals | EN 61984, RoHS, EN 61076-2-111 | |
| Model Number | 5085056 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Accessory Type Motor Cable | ||
For Use With Energy Chains | ||
Series NEBM | ||
Standards/Approvals EN 61984, RoHS, EN 61076-2-111 | ||
Model Number 5085056 | ||
- COO (Country of Origin):
- DE
Festo NEBM Series Cable, 20m Length, 72V DC Voltage Range - NEBM-S1G9-E-20-Q5-LE6, Numeric Part Number: 5085056
This motor cable is a high-quality accessory designed for use with energy chains. Measuring 20m in length, it enables efficient power transfer with a voltage range of up to 72V DC. Ideal for various industrial applications, this cable is an essential component for seamless automation in any electrical or mechanical setup.
Features & Benefits
• Designed specifically for energy chains to ensure optimal performance
• Supports voltage up to 72V DC for versatile needs
• 20m length provides flexibility in installation and use
• Engineered for durability in demanding industrial environments
• High-performance cable enhances system efficiency and reliability
• Supports voltage up to 72V DC for versatile needs
• 20m length provides flexibility in installation and use
• Engineered for durability in demanding industrial environments
• High-performance cable enhances system efficiency and reliability
Applications
• Utilised in automated systems requiring reliable power supply
• Ideal for connecting motors within energy chain systems
• Suitable for various industries including manufacturing and robotics
• Used for powering equipment in harsh environments
• Ideal for connecting motors within energy chain systems
• Suitable for various industries including manufacturing and robotics
• Used for powering equipment in harsh environments
What materials are used in the construction of this cable, ensuring its durability in industrial environments?
The construction includes materials chosen for their resistance to wear and environmental factors, which enhances longevity and reduces the likelihood of failure, making it suitable for demanding applications.
How does this motor cable maintain performance in varying temperature ranges?
The design includes insulation that withstands a wide temperature spectrum, ensuring consistent performance under different environmental conditions, which is critical for maintaining operational efficiency.
Can this cable be used in applications where space is limited?
The flexible nature of the cable allows for installation in tight spaces while maintaining performance integrity, making it a suitable choice for Compact machinery or equipment setups.
Related links
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5085057
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5085055
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5105619
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450368
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450369
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450371
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450370
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5105620
