Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5105620

Subtotal (1 unit)*

$702.24

(exc. GST)

$772.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$702.24

*price indicative

RS Stock No.:
288-2841
Mfr. Part No.:
NEBM-SM12G8-E-25-Q5-LE6
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable

Accessory Type

Motor Cable

For Use With

Energy Chains

Series

NEBM

Standards/Approvals

RoHS, EN 61076-2-111, EN 61984

Model Number

5105620

COO (Country of Origin):
DE

Festo NEBM Series Cable, Motor Cable Accessory, Energy Chains Compatibility - NEBM-SM12G8-E-25-Q5-LE6, Numeric Part Number: 5105620


This cable provides a connection solution designed for moving cable carrier systems. It is intended as a motor cable accessory for use within energy chains and meets several industry standards to suit industrial motion applications.

Features and Benefits:


• RoHS certification reduces hazardous-substance risks for installations
• Complies with EN 61076-2-111 to support connectorised interconnections
• Meets EN 61984 to ensure compatibility with standard connector housings

Applications


• Suitable for integration within energy chain systems
• Ideal for motor cabling in moving machine parts
• Used with machinery requiring connector-compatible motor cabling

What approvals indicate safe material composition?


The cable is RoHS certified, confirming restricted levels of certain hazardous substances.

Which standards ensure connector compatibility and interconnection safety?


It conforms to EN 61076-2-111 for connector interconnections and EN 61984 for connector housing compatibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy