Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5105618
- RS Stock No.:
- 288-2839
- Mfr. Part No.:
- NEBM-SM12G8-E-15-Q5-LE6
- Brand:
- Festo
Subtotal (1 unit)*
$504.82
(exc. GST)
$555.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $504.82 |
*price indicative
- RS Stock No.:
- 288-2839
- Mfr. Part No.:
- NEBM-SM12G8-E-15-Q5-LE6
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Energy Chains | |
| Series | NEBM | |
| Standards/Approvals | EN 61984, RoHS, EN 61076-2-111 | |
| Model Number | 5105618 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Accessory Type Motor Cable | ||
For Use With Energy Chains | ||
Series NEBM | ||
Standards/Approvals EN 61984, RoHS, EN 61076-2-111 | ||
Model Number 5105618 | ||
- COO (Country of Origin):
- DE
The Festo motor cable is designed for use in a variety of industrial applications, offering reliable electrical connections and a durable cable structure. With a wide operational voltage range and high level of protection, this cable ensures consistent pe
Suitable for energy chains with a bending radius of ≥62 mm
Operational voltage range of DC 0 V to 72 V
IP65 degree of protection for reliable performance in different conditions
RoHS-compliant materials for environmentally friendly use
CE marked in accordance with EU RoHS Directive for quality assurance
15-meter cable length for versatile installation options
Related links
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5085055
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5105620
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5105619
- Festo Motor Cable NEBM Series Cable for Use with EPCO Electric Cylinders,1449601
- Festo Motor Cable NEBM Series Cable for Use with EPCO Electric Cylinders,1449602
- Festo Motor Cable NEBM Series Cable for Use with EPCO Electric Cylinders,1449600
- Festo Motor Cable NEBM Series Cable for Use with EPCO Electric Cylinders,1449603
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5085057
