Festo Flange EAMF Series Flange for Use with Electric Drives,529942

Subtotal (1 unit)*

$137.46

(exc. GST)

$151.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.46

*price indicative

RS Stock No.:
288-2575
Mfr. Part No.:
EAMF-A-44A/B-55A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Flange

Product Type

Flange

For Use With

Electric Drives

Series

EAMF

Standards/Approvals

RoHS

Model Number

529942

COO (Country of Origin):
DE
The Festo motor flange is a versatile and reliable component designed to meet general operating conditions. With features like optional mounting position and RoHS compliance, this product is a perfect fit for a variety of applications.

Mounting position optional for increased flexibility

LABS (PWIS) conformity VDMA24364-B2-L for quality assurance

Wide storage temperature range of -25 °C to 60 °C for versatility

Product weight of 80g for lightweight design

RoHS-compliant materials for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy