Festo Flange EAMF Series Flange for Use with Electric Drives,552164

Subtotal (1 unit)*

$146.33

(exc. GST)

$160.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.33

*price indicative

RS Stock No.:
288-2572
Mfr. Part No.:
EAMF-A-28B-42A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flange

Accessory Type

Flange

For Use With

Electric Drives

Series

EAMF

Standards/Approvals

RoHS

Model Number

552164

COO (Country of Origin):
DE
The Festo motor flange is a versatile and efficient component designed for optimal performance. With a focus on quality and functionality, this product is perfect for various applications in different industries.

Mounting position optional for flexibility in installation

LABS (PWIS) conformity VDMA24364-B2-L ensures safety standards are met

Wide storage temperature range of -25 °C to 60 °C for versatility

Relative air humidity range of 0 - 95% for reliable operation in different environments

Interface codes for motor in 42A and clutch housing in 28B for easy integration

RoHS-compliant materials for environmentally friendly use

  • RS Stock No. 2882581
  • Mfr. Part No. EAMF-A-64A/B-70A
Each
$295.80
  • RS Stock No. 2882576
  • Mfr. Part No. EAMF-A-44A/B-57A
Each
$195.31
  • RS Stock No. 2882579
  • Mfr. Part No. EAMF-A-44A/B-87A
Each
$255.70
  • RS Stock No. 2882580
  • Mfr. Part No. EAMF-A-64A/B-60G/H
Each
$362.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy