Festo Flange EAMF Series Flange for Use with Electric Drives,530081
- RS Stock No.:
- 288-2576
- Mfr. Part No.:
- EAMF-A-44A/B-57A
- Brand:
- Festo
Subtotal (1 unit)*
$195.31
(exc. GST)
$214.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.31 |
*price indicative
- RS Stock No.:
- 288-2576
- Mfr. Part No.:
- EAMF-A-44A/B-57A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Flange | |
| Product Type | Flange | |
| For Use With | Electric Drives | |
| Series | EAMF | |
| Standards/Approvals | RoHS | |
| Model Number | 530081 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Flange | ||
Product Type Flange | ||
For Use With Electric Drives | ||
Series EAMF | ||
Standards/Approvals RoHS | ||
Model Number 530081 | ||
- COO (Country of Origin):
- DE
The Festo motor flange is designed to meet general operating conditions while adhering to RoHS compliance. With a mounting position that is optional and LABS (PWIS) conformity, this product offers reliability and versatility in various applications.
Mounting position optional for flexibility in installation
Conforms to LABS (PWIS) standard VDMA24364-B2-L for quality assurance
Storage temperature range of -25 °C to 60 °C for durability in different environments
Product weight of 77 g for lightweight handling
RoHS-compliant materials for environmental friendliness
Related links
- Festo Flange EAMF Series Flange for Use with Thermocouple or PRT Probe,529943
- Festo Flange EAMF Series Flange for Use with Thermocouple or PRT Probe,529944
- Festo Flange EAMF Series Flange for Use with Thermocouple or PRT Probe,550986
- Festo Flange EAMF Series Flange for Use with Thermocouple or PRT Probe,530082
- Festo Flange EAMF Series Flange for Use with Thermocouple or PRT Probe,529942
- Festo Flange EAMF Series Flange for Use with Thermocouple or PRT Probe,529945
- Festo Flange EAMF Series Flange for Use with Thermocouple or PRT Probe,533140
- Festo Flange EAMF Series Flange for Use with Thermocouple or PRT Probe,550987
