Festo Flange EAMF Series Flange for Use with Electric Drives,530082
- RS Stock No.:
- 288-2579
- Mfr. Part No.:
- EAMF-A-44A/B-87A
- Brand:
- Festo
Subtotal (1 unit)*
$255.70
(exc. GST)
$281.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.70 |
*price indicative
- RS Stock No.:
- 288-2579
- Mfr. Part No.:
- EAMF-A-44A/B-87A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Flange | |
| Product Type | Flange | |
| For Use With | Electric Drives | |
| Series | EAMF | |
| Standards/Approvals | RoHS | |
| Model Number | 530082 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Flange | ||
Product Type Flange | ||
For Use With Electric Drives | ||
Series EAMF | ||
Standards/Approvals RoHS | ||
Model Number 530082 | ||
- COO (Country of Origin):
- DE
The Festo motor flange is designed to provide reliable performance in a wide range of operating conditions. With features like optional mounting positions, RoHS-compliant materials, and interface codes for easy installation, this product is a versatile so
Optional mounting positions for flexibility in installation
RoHS-compliant materials for environmentally friendly use
Interface codes for motor and clutch housing compatibility
Wide operating temperature range from -25°C to 60°C
Lightweight design at only 281g for easy handling
Related links
- Festo Flange EAMF Series Flange for Use with Thermocouple or PRT Probe,533140
- Festo Flange EAMF Series Flange for Use with Thermocouple or PRT Probe,529943
- Festo Flange EAMF Series Flange for Use with Thermocouple or PRT Probe,529944
- Festo Flange EAMF Series Flange for Use with Thermocouple or PRT Probe,550986
- Festo Flange EAMF Series Flange for Use with Thermocouple or PRT Probe,530081
- Festo Flange EAMF Series Flange for Use with Thermocouple or PRT Probe,529942
- Festo Flange EAMF Series Flange for Use with Thermocouple or PRT Probe,529945
- Festo Flange EAMF Series Flange for Use with Thermocouple or PRT Probe,552164
