Festo Flange EAMF Series Flange for Use with Electric Drives,550986

Subtotal (1 unit)*

$342.75

(exc. GST)

$377.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$342.75

*price indicative

RS Stock No.:
288-2574
Mfr. Part No.:
EAMF-A-44A/B-40G
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flange

Accessory Type

Flange

For Use With

Electric Drives

Series

EAMF

Standards/Approvals

RoHS

Model Number

550986

COO (Country of Origin):
DE
The Festo motor flange is designed for high-quality performance in various operating conditions. With a lightweight design and RoHS-compliant materials, this product is built to last and ensures reliable functionality. Suitable for a wide range of applica

Optional mounting position for flexibility in installation

Conforms to LABS (PWIS) VDMA24364-B2-L standards for quality assurance

Wide storage temperature range of -25 °C to 60 °C for versatility

Can operate in relative air humidity of 0-95% for reliable performance

Product weight of 87g for lightweight handling

Interface codes for motor in 40G and clutch housing in 44A/44B for easy compatibility

RoHS-compliant materials for environmentally-friendly design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy