Festo Flange EAMF Series Flange for Use with Electric Drives,552163

Subtotal (1 unit)*

$146.33

(exc. GST)

$160.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.33

*price indicative

RS Stock No.:
288-2571
Mfr. Part No.:
EAMF-A-28B-40A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flange

Accessory Type

Flange

For Use With

Electric Drives

Series

EAMF

Standards/Approvals

RoHS

Model Number

552163

COO (Country of Origin):
DE
The Festo motor flange is designed for versatile applications, offering a reliable and efficient solution for your machinery needs.

Mounting position is optional, providing flexibility in installation

Conforms to LABS (PWIS) conformity VDMA24364-B2-L standards for enhanced performance

Wide storage temperature range of -25 °C to 60 °C for adaptability in various environments

RoHS-compliant materials for environmental sustainability

Lightweight design with a product weight of 37 g for easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy