Festo Flange EAMF Series Flange for Use with Electric Drives,550987
- RS Stock No.:
- 288-2580
- Mfr. Part No.:
- EAMF-A-64A/B-60G/H
- Brand:
- Festo
Subtotal (1 unit)*
$362.47
(exc. GST)
$398.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $362.47 |
*price indicative
- RS Stock No.:
- 288-2580
- Mfr. Part No.:
- EAMF-A-64A/B-60G/H
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flange | |
| Accessory Type | Flange | |
| For Use With | Electric Drives | |
| Series | EAMF | |
| Standards/Approvals | RoHS | |
| Model Number | 550987 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flange | ||
Accessory Type Flange | ||
For Use With Electric Drives | ||
Series EAMF | ||
Standards/Approvals RoHS | ||
Model Number 550987 | ||
- COO (Country of Origin):
- DE
The Festo motor flange is designed for optimal performance in various operating conditions. It features LABS (PWIS) conformity VDMA24364-B2-L, RoHS-compliant materials, and a lightweight design, making it a versatile and reliable choice for industrial app
Mounting position optional for added flexibility in installation
Wide storage temperature range of -25 °C to 60 °C for adaptability to different environments
High relative air humidity tolerance of 0 - 95% for reliable operation in varied conditions
Ambient temperature range of -10 °C to 60 °C for consistent performance in different settings
Product weight of 236 g for easy handling and installation
Interface code compatibility with motor in 60G and 60H, as well as clutch housing in 64A and 64B
Related links
- Festo Flange EAMF Series Flange for Use with Thermocouple or PRT Probe,529945
- Festo Flange EAMF Series Flange for Use with Thermocouple or PRT Probe,533140
- Festo Flange EAMF Series Flange for Use with Thermocouple or PRT Probe,529947
- Festo Flange EAMF Series Flange for Use with Thermocouple or PRT Probe,529944
- Festo Flange EAMF-A Series Flange for Use with Motor Mounting
- Festo Flange EAMF Series Flange for Use with Thermocouple or PRT Probe,529943
- Festo Flange EAMF Series Flange for Use with Thermocouple or PRT Probe,552164
- Festo Flange EAMF Series Flange for Use with Thermocouple or PRT Probe,552163
