Siemens Fan Cover 3RW5 Series Cover for Use with 3RW55 and 3RW52
- RS Stock No.:
- 217-6567
- Mfr. Part No.:
- 3RW5984-0FC00
- Brand:
- Siemens
Subtotal (1 unit)*
$211.68
(exc. GST)
$232.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.68 |
*price indicative
- RS Stock No.:
- 217-6567
- Mfr. Part No.:
- 3RW5984-0FC00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Fan Cover | |
| For Use With | 3RW55 and 3RW52 | |
| Series | 3RW5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Fan Cover | ||
For Use With 3RW55 and 3RW52 | ||
Series 3RW5 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Siemens fan cover is designed for 3RW55 and 3RW52 with frame size 4
Storage temperature: -40°C to 80°C
Related links
- Siemens Fan Cover 3RW5 Series Cover for Use with 3RW55 and 3RW52
- Siemens Fan Cover 3RW5 Series Cover for Use with S12 3RW50 size S6
- Siemens Fan 3RW5 Series Fan for Use with 3RW52, 3RW55
- Siemens Fan 3RW5 Series Fan for Use with 3RW514 3RW554
- Siemens Fan 3RW5 Series Fan for Use with 3RW555
- Siemens Bypass Kit 3RW5 Series Mounting Kit for Use with 3RW55
- Siemens Cover for use with 3RW55/52 Size 4
- Siemens Data Acquisition Connector for Use with For power connection and distribution to ET200pro modules
