Siemens Fan 3RW5 Series Fan for Use with 3RW555
- RS Stock No.:
- 159-601
- Mfr. Part No.:
- 3RW5985-0FF00
- Brand:
- Siemens
Subtotal (1 unit)*
$490.09
(exc. GST)
$539.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $490.09 |
*price indicative
- RS Stock No.:
- 159-601
- Mfr. Part No.:
- 3RW5985-0FF00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Fan | |
| Product Type | Fan | |
| For Use With | 3RW555 | |
| Series | 3RW5 | |
| Standards/Approvals | CE, EMV, KC, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Fan | ||
Product Type Fan | ||
For Use With 3RW555 | ||
Series 3RW5 | ||
Standards/Approvals CE, EMV, KC, UKCA | ||
- COO (Country of Origin):
- CZ
The Siemens soft starter is designed to manage the starting and stopping processes of motors seamlessly, enhancing operational efficiency while ensuring equipment longevity. Equipped with advanced tripping characteristics and a robust design, this product is ideal for various environmental conditions, including extreme temperatures. Its ability to handle ambient temperatures ranging from -40 to +80 °C makes it suitable for diverse applications. The soft starter not only facilitates smooth motor operation but also protects against electrical disturbances, ensuring compliance with stringent safety guidelines. With comprehensive support and downloadable resources available online, this model is positioned as a reliable choice for industrial usage, offering both performance and durability.
Suitable for extreme ambient conditions, providing versatile applications
Offers built-in protection against electrical disturbances
Complies with safety approvals for hazardous locations
Access to extensive online resources for support
- RS Stock No. 0159595
- Mfr. Part No. 3RW5907-0FF00
Each
$490.09
- RS Stock No. 0159596
- Mfr. Part No. 3RW5905-0FF00
Each
$371.58
- RS Stock No. 0159598
- Mfr. Part No. 3RW5983-0FF00
Each
$398.16
- RS Stock No. 0159599
- Mfr. Part No. 3RW5984-0FF00
Each
$578.58
Related links
- Siemens Fan 3RW5 Series Fan for Use with 3RW52, 3RW55
- Siemens Fan 3RW5 Series Fan for Use with 3RW514 3RW554
- Siemens Fan Cover 3RW5 Series Cover for Use with S12 3RW50 size S6
- Siemens Fan 3RW50 Series Fan for Use with 3RW507
- Siemens Fan 3RW50 Series Fan for Use with 3RW505
- Siemens Fan Cover 3RW5 Series Cover for Use with 3RW55 and 3RW52
- Siemens Fan 3RW4936 Series Fan for Use with 3RW405
- Siemens Fan 3RW4947 Series Fan for Use with 3RW444












