Siemens Fan Cover 3RW5 Series Cover for Use with S12, 3RW55 Size 5, 3RW50 size S6

Subtotal (1 unit)*

$216.97

(exc. GST)

$238.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.97

*price indicative

RS Stock No.:
223-3853
Mfr. Part No.:
3RW5985-0FC00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Fan Cover

Product Type

Cover

For Use With

S12, 3RW55 Size 5, 3RW50 size S6

Series

3RW5

Standards/Approvals

No

COO (Country of Origin):
CN
The Siemens fan cover is use for 3RW55 Size 5 and 3RW50 size S6 and S12.

Use with 3RW55 Size 5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy