Siemens Fan 3RW5 Series Fan for Use with 3RW514, 3RW524, 3RW554
- RS Stock No.:
- 159-599
- Mfr. Part No.:
- 3RW5984-0FF00
- Brand:
- Siemens
Subtotal (1 unit)*
$578.58
(exc. GST)
$636.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $578.58 |
*price indicative
- RS Stock No.:
- 159-599
- Mfr. Part No.:
- 3RW5984-0FF00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Fan | |
| Product Type | Fan | |
| For Use With | 3RW514, 3RW524, 3RW554 | |
| Series | 3RW5 | |
| Standards/Approvals | EAC, ABS, CE, DNV, LRS, PRS, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Fan | ||
Product Type Fan | ||
For Use With 3RW514, 3RW524, 3RW554 | ||
Series 3RW5 | ||
Standards/Approvals EAC, ABS, CE, DNV, LRS, PRS, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
The Siemens high-performance fan is designed for seamless integration with soft starters from the 3RW55 and 3RW52 ranges. Engineered for robust functionality, it ensures optimal airflow and cooling, enhancing the operational efficiency of your soft starters. With its versatile specifications, this product caters to a broad range of applications, providing excellent thermal management even in demanding environments. The fan's sturdy construction guarantees reliability, while its wide ambient temperature range ensures it operates effectively in various conditions. Elevate your technological setup with this essential component tailored for superior performance and durability.
Reversing duty applications with compact dimensions
Mechanical service life up to 10 million cycles
Effective short circuit protection with easy installation
Operates across temperatures from -20 to +60 °C
Thermal overload release for safety
Related links
- Siemens Fan 3RW5 Series Fan for Use with 3RW52, 3RW55
- Siemens Fan 3RW5 Series Fan for Use with 3RW555
- Siemens Fan Cover 3RW5 Series Cover for Use with S12 3RW50 size S6
- Siemens Fan 3RW50 Series Fan for Use with 3RW507
- Siemens Fan 3RW50 Series Fan for Use with 3RW505
- Siemens Fan Cover 3RW5 Series Cover for Use with 3RW55 and 3RW52
- Siemens Fan 3RW4936 Series Fan for Use with 3RW442
- Siemens Fan SIRIUS Series Fan for Use with SIRIUS 3RW403, SIRIUS 3RW404
