Siemens Fan 3RW5 Series Fan for Use with 3RW52, 3RW55

Subtotal (1 unit)*

$398.16

(exc. GST)

$437.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$398.16

*price indicative

RS Stock No.:
159-598
Mfr. Part No.:
3RW5983-0FF00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Fan

Product Type

Fan

For Use With

3RW52, 3RW55

Series

3RW5

Standards/Approvals

EAC, UKCA, PRS, RoHS, ABS, CE, DNV, LRS

COO (Country of Origin):
CN
The Siemens advanced fan unit is meticulously designed to enhance the performance of soft starters in various industrial applications. With a robust build and exceptional functionality, it ensures optimal operation under a wide range of ambient temperatures, making it suitable for diverse environments. The fan is specifically tailored for use with several soft starter models, offering a seamless integration that helps in maintaining the right operational conditions while contributing to energy efficiency. Its proven reliability is backed by extensive certifications, ensuring compliance with industry standards for safety and performance.

Seamless compatibility with soft starters ensured

Operates efficiently from -40 to +80 °C

Boosts reliability and efficiency in operations

Complies with industry approvals and certifications

Additional cooling support for hazardous locations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy