Siemens Fan Cover 3RW5 Series Cover for Use with 3RW55 and 3RW52

Subtotal (1 unit)*

$158.19

(exc. GST)

$174.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.19

*price indicative

RS Stock No.:
217-6565
Mfr. Part No.:
3RW5983-0FC00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover

Accessory Type

Fan Cover

For Use With

3RW55 and 3RW52

Series

3RW5

Standards/Approvals

No

COO (Country of Origin):
CN
The Siemens fan cover is designed for 3RW55 and 3RW52 with size 1, 2 and 3

Storage temperature: -40°C to 80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy