Festo Mounting Kit EAMM-U Series Mounting Kit for Use with ESBF Axis,2619688

Subtotal (1 unit)*

$1,770.80

(exc. GST)

$1,947.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,770.80

*price indicative

RS Stock No.:
193-550
Mfr. Part No.:
EAMM-U-70-D32-60P-96-S1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Mounting Kit

Product Type

Mounting Kit

For Use With

ESBF Axis

Series

EAMM-U

Standards/Approvals

RoHS

Model Number

2619688

COO (Country of Origin):
DE

Festo EAMM-U Series Mounting Kit, 64.5mm Length, For Use With ESBF Axis - EAMM-U-70-D32-60P-96-S1, Numeric Part Number: 2619688


This mounting kit is designed for integrating mechanical systems with the ESBF axis, providing a solution suitable for a range of automation and industrial applications. It is a key component that ensures precise alignment and optimal performance in dynamic conditions. The Festo mounting kit is designed to support various operational settings, making it vital for professionals in the electrical and mechanical fields.

Features & Benefits


• Max rotational speed of 5000rpm supports dynamic applications

• Optional mounting position for flexible installation

• IP65 rating offers protection against dust and water ingress

• Robust construction with a mass moment of inertia of 118 kgmm²

• Frictional torque of 0.18Nm for efficient operation

Applications


• Utilised with the ESBF axis for accurate positioning

• Suitable for mechanical mounting solutions in industrial environments

• Ideal for supporting precision mounting hardware in automation projects

• Applicable across various sectors requiring durable mounting kits

• Compatible with Festo automation components to enhance system functionality

What is the recommended ambient temperature range for usage?


The operating temperature should remain between -10°C to 60°C for optimal performance.

How does the product handle varying load conditions?


The frictional torque remains independent of load, ensuring consistent performance across applications.

Can this mounting kit be installed in different orientations?


Yes, the mounting position can be changed, providing flexibility for various installations.

What type of protective rating does this product have?


It features an IP65 rating, protecting against dust and water, suitable for challenging environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy