Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1202302
- RS Stock No.:
- 281-0362
- Mfr. Part No.:
- EAMM-U-50-D32-40A-78-S1
- Brand:
- Festo
Subtotal (1 unit)*
$1,500.03
(exc. GST)
$1,650.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,500.03 |
*price indicative
- RS Stock No.:
- 281-0362
- Mfr. Part No.:
- EAMM-U-50-D32-40A-78-S1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Kit | |
| For Use With | Electromechanical Drives | |
| Series | EAMM | |
| Standards/Approvals | RoHS Compliance | |
| Model Number | 1202302 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Kit | ||
For Use With Electromechanical Drives | ||
Series EAMM | ||
Standards/Approvals RoHS Compliance | ||
Model Number 1202302 | ||
- COO (Country of Origin):
- DE
Festo EAMM Series Mounting Kit, Electromechanical Drives Compatibility, RoHS Compliance - EAMM-U-50-D32-40A-78-S1, Numeric Part Number:1202302
This mounting kit is designed to provide secure attachment hardware for electromechanical drive systems in industrial automation environments. It facilitates correct installation and alignment of drive units, supplying compatibility with compatible EAMM hardware and intended for professional assembly and maintenance tasks.
Features and Benefits:
• Compatible with electromechanical drives for straightforward installation
• Supplied as a complete mounting accessory set for efficient assembly
• Conforms to RoHS standards for reduced hazardous substance content
• Manufactured under a recognised brand for consistent component fit
• Designed for use with EAMM series equipment to simplify parts planning
• Supplied as a complete mounting accessory set for efficient assembly
• Conforms to RoHS standards for reduced hazardous substance content
• Manufactured under a recognised brand for consistent component fit
• Designed for use with EAMM series equipment to simplify parts planning
Applications
• Suitable for fitting electromechanical drives in production lines
• Ideal for maintenance teams replacing mounting hardware on drives
• Used with automation modules requiring EAMM series mounting accessories
• Can be used for retrofitting existing drive installations in factories
• Ideal for maintenance teams replacing mounting hardware on drives
• Used with automation modules requiring EAMM series mounting accessories
• Can be used for retrofitting existing drive installations in factories
Which environments is the kit suited to from a regulatory perspective?
It adheres to RoHS criteria, indicating materials comply with restrictions on certain hazardous substances suitable for regulated manufacturing contexts.
How does the kit assist parts management for maintenance teams?
It provides a recognised manufacturer reference that simplifies ordering and inventorying of mounting hardware for drive fleets.
What compatibility should technicians confirm before installation?
Technicians should ensure the drive models belong to the matching EAMM family to guarantee correct mechanical interfacing.
How is the kit identified for procurement?
The item is listed under a specific manufacturer model reference to aid sourcing and catalogue matching.
Related links
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1201591
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1202312
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1322178
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1210453
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1577346
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1210450
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,543147
